TEQ 40-7225WIR | ||
---|---|---|
DigiKey Part Number | 1951-3461-ND | |
Manufacturer | ||
Manufacturer Product Number | TEQ 40-7225WIR | |
Description | DC/DC CONVERTER +/-24V 40W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 830mA, 830mA 160V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEQ 40-7225WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA, 830mA | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 92°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,685.05000 | ¥1,685.05 |
10 | ¥1,579.76600 | ¥15,797.66 |
25 | ¥1,527.10920 | ¥38,177.73 |
50 | ¥1,474.44960 | ¥73,722.48 |
100 | ¥1,303.43910 | ¥130,343.91 |