TEQ 40-4811WIR | ||
---|---|---|
DigiKey Part Number | 1951-2753-ND | |
Manufacturer | ||
Manufacturer Product Number | TEQ 40-4811WIR | |
Description | DC/DC CONVERTER 5V 40W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 5V 8A 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEQ 40-4811WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 92°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,464.88000 | ¥1,464.88 |
10 | ¥1,417.59000 | ¥14,175.90 |
25 | ¥1,323.08080 | ¥33,077.02 |
50 | ¥1,275.82940 | ¥63,791.47 |
100 | ¥1,169.62680 | ¥116,962.68 |