TEQ 300-7215WIR | ||
---|---|---|
DigiKey Part Number | TEQ300-7215WIR-ND | |
Manufacturer | ||
Manufacturer Product Number | TEQ 300-7215WIR | |
Description | DC/DC CONVERTER 24V 300W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 24V 12.5A 160V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEQ 300-7215WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.52" H (152.4mm x 101.6mm x 38.6mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,949.82000 | ¥5,949.82 |
10 | ¥5,552.21000 | ¥55,522.10 |
25 | ¥4,594.68040 | ¥114,867.01 |