TEP 200-7211WIRCMF | ||
---|---|---|
DigiKey Part Number | TEP200-7211WIRCMF-ND | |
Manufacturer | ||
Manufacturer Product Number | TEP 200-7211WIRCMF | |
Description | DC/DC CONVERTER 5V 220W | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 5V 44A 160V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 44A | |
Power (Watts) | 220W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |