TEP 200-2413WIRCMF | ||
---|---|---|
DigiKey Part Number | TEP200-2413WIRCMF-ND | |
Manufacturer | ||
Manufacturer Product Number | TEP 200-2413WIRCMF | |
Description | DC/DC CONVERTER 15V 180W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 1 Output 15V 12A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEP 200-2413WIRCMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 180W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,528.13000 | ¥3,528.13 |
10 | ¥3,136.96400 | ¥31,369.64 |
25 | ¥2,971.85920 | ¥74,296.48 |
50 | ¥2,724.47720 | ¥136,223.86 |