TEP 160-2416WIR | ||
---|---|---|
DigiKey Part Number | TEP160-2416WIR-ND | |
Manufacturer | ||
Manufacturer Product Number | TEP 160-2416WIR | |
Description | DC DC CONVERTER 28V 140W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 5A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEP 160-2416WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 140 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.40000 | ¥1,921.40 |
10 | ¥1,798.53700 | ¥17,985.37 |
25 | ¥1,678.63440 | ¥41,965.86 |
50 | ¥1,618.68460 | ¥80,934.23 |
100 | ¥1,483.94220 | ¥148,394.22 |