TEN 20-2413 | ||
---|---|---|
DigiKey Part Number | 1951-2125-ND | |
Manufacturer | ||
Manufacturer Product Number | TEN 20-2413 | |
Description | DC DC CONVERTER 15V 20W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.34A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEN 20-2413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.34A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.85000 | ¥531.85 |
10 | ¥508.84700 | ¥5,088.47 |
25 | ¥492.68800 | ¥12,317.20 |
50 | ¥468.45940 | ¥23,422.97 |
100 | ¥436.15130 | ¥43,615.13 |
250 | ¥380.98452 | ¥95,246.13 |