Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 5.5V Input
E-gnition Hamburg team

TEM 3-0522N

DigiKey Part Number
1951-1533-ND
Manufacturer
Manufacturer Product Number
TEM 3-0522N
Description
DC DC CONVERTER +/-12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TEM 3-0522N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA, 125mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
4.5V
Mounting Type
Through Hole
Voltage - Input (Max)
5.5V
Package / Case
24-DIP Module, 12 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEN 3-0522NTraco Power0TEN3-0522N-ND¥1,530.11000MFR Recommended
In-Stock: 73
Factory Stock: 650
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.68000¥117.68
5¥113.31600¥566.58
10¥111.48000¥1,114.80
30¥108.62367¥3,258.71
50¥107.32140¥5,366.07
100¥105.57560¥10,557.56
250¥103.30848¥25,827.12
500¥101.62336¥50,811.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.