926900-1 | |
---|---|
DigiKey Part Number | A106957-ND |
Manufacturer | |
Manufacturer Product Number | 926900-1 |
Description | CONN PIN 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926900-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥1.24870 | ¥124.87 |
1,000 | ¥1.03839 | ¥1,038.39 |
5,000 | ¥0.87092 | ¥4,354.60 |
10,000 | ¥0.76565 | ¥7,656.50 |