Similar



TEN 3-0522N | |
|---|---|
DigiKey Part Number | TEN3-0522N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-0522N |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-0522N Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-0512DRW/H/B | Recom Power | 0 | REC3-0512DRW/H/B-ND | ¥31.43400 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.79000 | ¥135.79 |
| 5 | ¥130.74800 | ¥653.74 |
| 10 | ¥128.62300 | ¥1,286.23 |
| 30 | ¥125.32900 | ¥3,759.87 |
| 50 | ¥123.82660 | ¥6,191.33 |
| 100 | ¥121.81130 | ¥12,181.13 |
| 250 | ¥119.19480 | ¥29,798.70 |
| 500 | ¥117.25052 | ¥58,625.26 |


