TEC 2-4812 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: ¥100.66091
Datasheet
Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 75V Input
TEC 2 Series_1 Output
E-gnition Hamburg team

TEC 2-4812

DigiKey Part Number
1951-1430-ND
Manufacturer
Manufacturer Product Number
TEC 2-4812
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 2-4812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
167mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3E-4812S/H3Recom Power0945-RS3E-4812S/H3-ND¥100.66091Similar
Available To Order
Factory Stock: 780
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.06000¥90.06
5¥86.72000¥433.60
10¥85.31300¥853.13
30¥83.12733¥2,493.82
50¥82.13100¥4,106.55
100¥80.79460¥8,079.46
250¥79.06052¥19,765.13
500¥77.77154¥38,885.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.