TLSCASE1 | ||
---|---|---|
DigiKey Part Number | TLSCASE1-ND | |
Manufacturer | ||
Manufacturer Product Number | TLSCASE1 | |
Description | TEST LEAD CARRYING CASE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Carrying Case, Soft for use with Test Lead Sets or Probes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Carrying Case, Soft | |
For Use With/Related Products | Test Lead Sets or Probes | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.15000 | ¥207.15 |