P250BR | ||
---|---|---|
DigiKey Part Number | 290-1054-ND | |
Manufacturer | ||
Manufacturer Product Number | P250BR | |
Description | OSCOPE PROBE X10 250MHZ 10M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10:1 Passive with Readout 250MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive with Readout | |
Attenuation Value | 10:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 14pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.00000 | ¥412.00 |
10 | ¥398.50500 | ¥3,985.05 |
100 | ¥364.73660 | ¥36,473.66 |