F6-50B | ||
---|---|---|
DigiKey Part Number | 290-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | F6-50B | |
Description | CBL ASSY FTYPE PLUG TO PLUG 50' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 600.0" (15.2m) 50.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-6 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 73 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.23000 | ¥444.23 |
10 | ¥407.62600 | ¥4,076.26 |
100 | ¥357.97590 | ¥35,797.59 |