A740 | |
---|---|
DigiKey Part Number | A740TPI-ND |
Manufacturer | |
Manufacturer Product Number | A740 |
Description | IR PRINTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Leak Detector IR Printer for use with 700 Series Calibrators |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Leak Detector | |
Accessory Type | IR Printer | |
For Use With/Related Products | 700 Series Calibrators | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,579.42000 | ¥1,579.42 |