A124 | |
---|---|
DigiKey Part Number | A124TPI-ND |
Manufacturer | |
Manufacturer Product Number | A124 |
Description | MAGNETIC HANGING STRAP ONLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Leak Detector Magnetic Hanging Strap for use with 700 Series Calibrators |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Leak Detector | |
Accessory Type | Magnetic Hanging Strap | |
For Use With/Related Products | 700 Series Calibrators | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.60000 | ¥165.60 |