A055B | ||
---|---|---|
DigiKey Part Number | 290-1524-ND | |
Manufacturer | ||
Manufacturer Product Number | A055B | |
Description | STANLES STEEL TIP PROD THIN BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 mA Tapered Tip, 0.040" (1.02mm) Dia Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tapered Tip, 0.040" (1.02mm) Dia | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.430" (11.00mm) | |
Length - Overall | 4.490" (114.00mm) | |
Color | Black | |
Voltage Rating | - | |
Ratings | CAT III 1000V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 30 mA | |
Material - Body | Plastic | |
Material - Tip | Steel, Stainless | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥52.88800 | ¥2,644.40 |