58-600-1M | |
---|---|
DigiKey Part Number | 290-1018-ND |
Manufacturer | |
Manufacturer Product Number | 58-600-1M |
Description | CBL ASSY BNC PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.53000 | ¥579.53 |
10 | ¥531.80600 | ¥5,318.06 |
25 | ¥511.35600 | ¥12,783.90 |
50 | ¥494.31080 | ¥24,715.54 |
100 | ¥467.03770 | ¥46,703.77 |