379 | ||
---|---|---|
DigiKey Part Number | 290-379-ND | |
Manufacturer | ||
Manufacturer Product Number | 379 | |
Description | THERMO HANDHELD GUN 89.6-108.5F | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handheld, Gun 89.6°F ~ 108.5°F (32°C ~ 42.5°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Memory | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 89.6°F ~ 108.5°F (32°C ~ 42.5°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Backlight, Hold, Memory | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥571.55000 | ¥571.55 |
5 | ¥562.17200 | ¥2,810.86 |
10 | ¥552.80100 | ¥5,528.01 |
25 | ¥543.43240 | ¥13,585.81 |
50 | ¥524.69460 | ¥26,234.73 |
100 | ¥505.95500 | ¥50,595.50 |