343C3 | ||
---|---|---|
DigiKey Part Number | 343C3-ND | |
Manufacturer | ||
Manufacturer Product Number | 343C3 | |
Description | THERMO HANDHELD -58-2462F TYP-K | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Handheld -58 ~ 2462°F (-50 ~ 1350°C) Thermocouples (2) Thermometer LCD C°/F° Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 2462°F (-50 ~ 1350°C) | |
Display Type | LCD | |
Input Type | Thermocouples (2) | |
Features | Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Boot, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,094.91000 | ¥1,094.91 |