TLP5231(TP,E | |
---|---|
DigiKey Part Number | 264-TLP5231(TP,ETR-ND - Tape & Reel (TR) 264-TLP5231(TP,ECT-ND - Cut Tape (CT) 264-TLP5231(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5231(TP,E |
Description | OPTOISO 5KV 2CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 2 Channel 16-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Pulse Width Distortion (Max) | 150ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 21.5V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.90000 | ¥45.90 |
10 | ¥32.45600 | ¥324.56 |
100 | ¥26.58200 | ¥2,658.20 |
500 | ¥22.40896 | ¥11,204.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.55442 | ¥30,831.63 |
3,000 | ¥19.70443 | ¥59,113.29 |