TLP5214(E | ||
---|---|---|
DigiKey Part Number | TLP5214(E-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP5214(E | |
Description | OPTOISO 5KV 1CH GATE DVR 16SO | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO | |
EDA/CAD Models | TLP5214(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 32ns, 18ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.7V (Max) | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | CQC, cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.49000 | ¥67.49 |
50 | ¥48.93560 | ¥2,446.78 |
100 | ¥40.43620 | ¥4,043.62 |
500 | ¥35.41378 | ¥17,706.89 |
1,000 | ¥33.48219 | ¥33,482.19 |
2,000 | ¥32.70953 | ¥65,419.06 |