TLP5214(D4-TP,E | ||
---|---|---|
DigiKey Part Number | TLP5214(D4-TPETR-ND - Tape & Reel (TR) TLP5214(D4-TPECT-ND - Cut Tape (CT) TLP5214(D4-TPEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP5214(D4-TP,E | |
Description | OPTOISO 5KV 1CH GATE DVR 16SO | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO | |
EDA/CAD Models | TLP5214(D4-TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 32ns, 18ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.7V (Max) | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
10 | ¥41.33600 | ¥413.36 |
100 | ¥34.15540 | ¥3,415.54 |
500 | ¥29.91296 | ¥14,956.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.28127 | ¥42,421.90 |
3,000 | ¥27.62866 | ¥82,885.98 |