TLP3555A(F | ||
---|---|---|
DigiKey Part Number | TLP3555A(F-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP3555A(F | |
Description | SSR RELAY SPST-NO 3A 0-60V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP3555A(F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥26.20200 | ¥262.02 |
25 | ¥23.28480 | ¥582.12 |
50 | ¥22.12300 | ¥1,106.15 |
100 | ¥20.95770 | ¥2,095.77 |
300 | ¥18.62917 | ¥5,588.75 |
500 | ¥17.46498 | ¥8,732.49 |
1,000 | ¥16.30056 | ¥16,300.56 |
5,000 | ¥15.71841 | ¥78,592.05 |