TLP292-4(LGB,E | ||
---|---|---|
DigiKey Part Number | TLP292-4(LGBE-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP292-4(LGB,E | |
Description | OPTOISOLATOR 3.75KV TRANS SO16 | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP292-4(LGB,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
50 | ¥9.44360 | ¥472.18 |
100 | ¥6.98800 | ¥698.80 |
500 | ¥6.42172 | ¥3,210.86 |
1,000 | ¥5.28847 | ¥5,288.47 |
2,000 | ¥5.02403 | ¥10,048.06 |
5,000 | ¥4.91072 | ¥24,553.60 |
10,000 | ¥4.79740 | ¥47,974.00 |