TLP192A(F) | |
---|---|
DigiKey Part Number | TLP192AF-ND |
Manufacturer | |
Manufacturer Product Number | TLP192A(F) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP192A(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.00000 | ¥16.00 |
10 | ¥15.03100 | ¥150.31 |
25 | ¥13.35800 | ¥333.95 |
75 | ¥12.68973 | ¥951.73 |
150 | ¥12.02247 | ¥1,803.37 |