TL2FL-NW1,L | ||
---|---|---|
DigiKey Part Number | TL2FL-NW1LTR-ND - Tape & Reel (TR) TL2FL-NW1LCT-ND - Cut Tape (CT) TL2FL-NW1LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL2FL-NW1,L | |
Description | LED LETERAS COOL WHT 5000K 2SMD | |
Customer Reference | ||
Detailed Description | LED Lighting LETERAS™ White, Cool 5000K 2.82V 65mA 1206 (3014 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (21lm ~ 26lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3014 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |