TL1L3-LW1,L | ||
---|---|---|
DigiKey Part Number | TL1L3-LW1LTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TL1L3-LW1,L | |
Description | LED LETERAS WARM WHT 3000K 2SMD | |
Customer Reference | ||
Detailed Description | LED Lighting LETERAS™ White, Warm 3000K 2.85V 350mA 100° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 119lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.099" (2.52mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |