TL12W03-D(T30) | ||
---|---|---|
DigiKey Part Number | TL12W03-DT30TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TL12W03-D(T30) | |
Description | LED COOL WHITE 6500K 2SMD | |
Customer Reference | ||
Detailed Description | LED Lighting - White, Cool 6500K (5650K ~ 8000K) 3.3V 350mA 2-SMD, Flat Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K (5650K ~ 8000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 90lm (67lm ~ 113lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 78 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |