TK15S04N1L,LQ | ||
---|---|---|
DigiKey Part Number | TK15S04N1LLQTR-ND - Tape & Reel (TR) TK15S04N1LLQCT-ND - Cut Tape (CT) TK15S04N1LLQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TK15S04N1L,LQ | |
Description | MOSFET N-CH 40V 15A DPAK | |
Manufacturer Standard Lead Time | 74 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 15A (Ta) 46W (Tc) Surface Mount DPAK+ | |
Datasheet | Datasheet | |
EDA/CAD Models | TK15S04N1L,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.8mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 610 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.25300 | ¥102.53 |
100 | ¥7.97460 | ¥797.46 |
500 | ¥6.75924 | ¥3,379.62 |
1,000 | ¥5.50609 | ¥5,506.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.18334 | ¥10,366.68 |
6,000 | ¥4.93651 | ¥29,619.06 |
10,000 | ¥4.84352 | ¥48,435.20 |