TCS20DPR,LF | ||
---|---|---|
DigiKey Part Number | TCS20DPRLFTR-ND - Tape & Reel (TR) TCS20DPRLFCT-ND - Cut Tape (CT) TCS20DPRLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCS20DPR,LF | |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23F | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23F | |
EDA/CAD Models | TCS20DPR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.4mT Trip, ±0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 1.6mA (Typ) | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |