TCR2EF14,LM(CT | ||
---|---|---|
DigiKey Part Number | TCR2EF14LM(CTTR-ND - Tape & Reel (TR) TCR2EF14LM(CTCT-ND - Cut Tape (CT) TCR2EF14LM(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCR2EF14,LM(CT | |
Description | IC REG LINEAR 1.4V 200MA SMV | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.74040 | ¥43.51 |
100 | ¥1.12710 | ¥112.71 |
250 | ¥0.93292 | ¥233.23 |
500 | ¥0.74622 | ¥373.11 |
1,000 | ¥0.57211 | ¥572.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49749 | ¥1,492.47 |
6,000 | ¥0.44774 | ¥2,686.44 |
15,000 | ¥0.39799 | ¥5,969.85 |
30,000 | ¥0.37312 | ¥11,193.60 |
75,000 | ¥0.33083 | ¥24,812.25 |
150,000 | ¥0.31839 | ¥47,758.50 |