TC7WZ04FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7WZ04FULJ(CTTR-ND - Tape & Reel (TR) TC7WZ04FULJ(CTCT-ND - Cut Tape (CT) TC7WZ04FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WZ04FU,LJ(CT |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WZ04FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.07880 | ¥51.97 |
100 | ¥1.43670 | ¥143.67 |
250 | ¥1.21012 | ¥302.53 |
500 | ¥0.98322 | ¥491.61 |
1,000 | ¥0.75629 | ¥756.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68065 | ¥2,041.95 |
6,000 | ¥0.64285 | ¥3,857.10 |
15,000 | ¥0.58613 | ¥8,791.95 |
30,000 | ¥0.54831 | ¥16,449.30 |
75,000 | ¥0.49159 | ¥36,869.25 |
150,000 | ¥0.48233 | ¥72,349.50 |