TC7SZ125F,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ125FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ125FLJ(CTCT-ND - Cut Tape (CT) TC7SZ125FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ125F,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ125F,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.25280 | ¥56.32 |
100 | ¥1.45800 | ¥145.80 |
250 | ¥1.20676 | ¥301.69 |
500 | ¥0.96542 | ¥482.71 |
1,000 | ¥0.74015 | ¥740.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64361 | ¥1,930.83 |
6,000 | ¥0.57925 | ¥3,475.50 |
15,000 | ¥0.51489 | ¥7,723.35 |
30,000 | ¥0.48271 | ¥14,481.30 |
75,000 | ¥0.42800 | ¥32,100.00 |
150,000 | ¥0.41191 | ¥61,786.50 |