TC78H651AFNG,EL | ||
---|---|---|
DigiKey Part Number | 264-TC78H651AFNGELTR-ND - Tape & Reel (TR) 264-TC78H651AFNGELCT-ND - Cut Tape (CT) 264-TC78H651AFNGELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC78H651AFNG,EL | |
Description | BRUSHED DC MOTOR DRIVER, DUAL-CH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver DMOS 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC78H651AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | - | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | - | |
Voltage - Load | 1.8V ~ 7.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82360 | ¥220.59 |
100 | ¥7.24640 | ¥724.64 |
250 | ¥6.77404 | ¥1,693.51 |
500 | ¥5.98642 | ¥2,993.21 |
1,000 | ¥4.72612 | ¥4,726.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.41105 | ¥17,644.20 |
8,000 | ¥4.19049 | ¥33,523.92 |
12,000 | ¥4.03296 | ¥48,395.52 |