TBD62084APG | |
---|---|
DigiKey Part Number | TBD62084APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62084APG |
Description | IC PWR SWITCH N-CHAN 1:1 18DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62084APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.71300 | ¥107.13 |
25 | ¥10.16960 | ¥254.24 |
100 | ¥8.35300 | ¥835.30 |
250 | ¥7.80808 | ¥1,952.02 |
500 | ¥6.90012 | ¥3,450.06 |
1,000 | ¥5.44748 | ¥5,447.48 |
2,500 | ¥5.08431 | ¥12,710.78 |
5,000 | ¥4.83010 | ¥24,150.50 |