TB67S149HG | |
---|---|
DigiKey Part Number | TB67S149HG-ND |
Manufacturer | |
Manufacturer Product Number | TB67S149HG |
Description | IC MOTOR DRIVER UNIPOLAR 25HZIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 25-HZIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 25-SIP Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
17 | ¥48.13118 | ¥818.23 |
34 | ¥45.89265 | ¥1,560.35 |
102 | ¥39.84833 | ¥4,064.53 |
255 | ¥38.05757 | ¥9,704.68 |
510 | ¥34.69963 | ¥17,696.81 |
1,003 | ¥30.22226 | ¥30,312.93 |
2,516 | ¥29.10295 | ¥73,223.02 |