N-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K56FS,LF

DigiKey Part Number
264-SSM3K56FS,LFTR-ND - Tape & Reel (TR)
264-SSM3K56FS,LFCT-ND - Cut Tape (CT)
264-SSM3K56FS,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K56FS,LF
Description
MOSFET N-CH 20V 800MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K56FS,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
55 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SSM
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
235mOhm @ 800mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,046,089
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.75300¥17.53
100¥1.09740¥109.74
500¥0.81178¥405.89
1,000¥0.71924¥719.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60131¥1,803.93
6,000¥0.54178¥3,250.68
9,000¥0.51143¥4,602.87
15,000¥0.47729¥7,159.35
21,000¥0.45707¥9,598.47
30,000¥0.43740¥13,122.00
Manufacturers Standard Package