RN1602(TE85L,F) | ||
---|---|---|
DigiKey Part Number | RN1602(TE85LF)TR-ND - Tape & Reel (TR) RN1602(TE85LF)CT-ND - Cut Tape (CT) RN1602(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN1602(TE85L,F) | |
Description | TRANS 2NPN PREBIAS 0.3W SM6 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 | |
EDA/CAD Models | RN1602(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.09700 | ¥20.97 |
100 | ¥1.06090 | ¥106.09 |
500 | ¥0.86550 | ¥432.75 |
1,000 | ¥0.64209 | ¥642.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54020 | ¥1,620.60 |
6,000 | ¥0.51648 | ¥3,098.88 |
9,000 | ¥0.44669 | ¥4,020.21 |
30,000 | ¥0.43831 | ¥13,149.30 |
75,000 | ¥0.36293 | ¥27,219.75 |
150,000 | ¥0.35735 | ¥53,602.50 |