CUHZ12V,H3F | ||
---|---|---|
DigiKey Part Number | 264-CUHZ12VH3FTR-ND - Tape & Reel (TR) 264-CUHZ12VH3FCT-ND - Cut Tape (CT) 264-CUHZ12VH3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CUHZ12V,H3F | |
Description | 12 V ZENER DIODE, SOD-323HE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 13.6V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount US2H |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 13.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 60A (8/20µs) | |
Power - Peak Pulse | 2100W (2.1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 280pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28310 | ¥128.31 |
500 | ¥1.13716 | ¥568.58 |
1,000 | ¥0.88497 | ¥884.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79204 | ¥2,376.12 |
6,000 | ¥0.77435 | ¥4,646.10 |
9,000 | ¥0.68585 | ¥6,172.65 |
30,000 | ¥0.67700 | ¥20,310.00 |
75,000 | ¥0.57523 | ¥43,142.25 |