CMZ15(TE12L,Q,M) | |
---|---|
DigiKey Part Number | 264-CMZ15(TE12L,Q,M)TR-ND - Tape & Reel (TR) 264-CMZ15(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMZ15(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ15(TE12L,Q,M) |
Description | DIODE ZENER 15V 2W MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMZ15(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
100 | ¥2.48910 | ¥248.91 |
500 | ¥1.94348 | ¥971.74 |
1,000 | ¥1.57964 | ¥1,579.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41212 | ¥4,236.36 |
6,000 | ¥1.34033 | ¥8,041.98 |
9,000 | ¥1.24458 | ¥11,201.22 |
30,000 | ¥1.22114 | ¥36,634.20 |