XP161A1355PR-G | ||
---|---|---|
DigiKey Part Number | 893-XP161A1355PR-GTR-ND - Tape & Reel (TR) 893-XP161A1355PR-GCT-ND - Cut Tape (CT) 893-XP161A1355PR-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XP161A1355PR-G | |
Description | MOSFET N-CH 20V 4A SOT89 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 4A (Ta) 2W (Ta) Surface Mount SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17130 | ¥317.13 |
500 | ¥2.64998 | ¥1,324.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.25527 | ¥2,255.27 |
2,000 | ¥2.00858 | ¥4,017.16 |
5,000 | ¥1.90289 | ¥9,514.45 |
10,000 | ¥1.76193 | ¥17,619.30 |
25,000 | ¥1.74449 | ¥43,612.25 |