XCL232D091KR-G | |
---|---|
DigiKey Part Number | 893-XCL232D091KR-GTR-ND - Tape & Reel (TR) 893-XCL232D091KR-GCT-ND - Cut Tape (CT) 893-XCL232D091KR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL232D091KR-G |
Description | ULTRA-LLOW QUIESCENT CURRENT, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | |
Supplier Device Package | CL-2025-03 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57600 | ¥175.76 |
25 | ¥16.58280 | ¥414.57 |
100 | ¥14.12830 | ¥1,412.83 |
250 | ¥13.26632 | ¥3,316.58 |
500 | ¥11.60802 | ¥5,804.01 |
1,000 | ¥9.61807 | ¥9,618.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.95476 | ¥26,864.28 |
6,000 | ¥8.62310 | ¥51,738.60 |