XCL210C121GR-G | |
---|---|
DigiKey Part Number | 893-1249-2-ND - Tape & Reel (TR) 893-1249-1-ND - Cut Tape (CT) 893-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210C121GR-G |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 200mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.22600 | ¥192.26 |
25 | ¥18.13600 | ¥453.40 |
100 | ¥15.45330 | ¥1,545.33 |
250 | ¥14.51020 | ¥3,627.55 |
500 | ¥12.69624 | ¥6,348.12 |
1,000 | ¥10.51979 | ¥10,519.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.79427 | ¥29,382.81 |
6,000 | ¥9.43151 | ¥56,589.06 |