XC9802B503DR-G | |
---|---|
DigiKey Part Number | 893-XC9802B503DR-GTR-ND - Tape & Reel (TR) 893-XC9802B503DR-GCT-ND - Cut Tape (CT) 893-XC9802B503DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9802B503DR-G |
Description | IC REG BOOST 5V 80MA 8USP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 80mA 8-UDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USP (2.7x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.73500 | ¥137.35 |
25 | ¥12.95520 | ¥323.88 |
100 | ¥11.03900 | ¥1,103.90 |
250 | ¥10.36480 | ¥2,591.20 |
500 | ¥9.06928 | ¥4,534.64 |
1,000 | ¥7.51458 | ¥7,514.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.99635 | ¥20,989.05 |
6,000 | ¥6.73723 | ¥40,423.38 |