XC9265A3014R-G | |
---|---|
DigiKey Part Number | 893-1300-2-ND - Tape & Reel (TR) 893-1300-1-ND - Cut Tape (CT) 893-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9265A3014R-G |
Description | IC REG BUCK 3V 200MA 6USPEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 200mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPEL (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.13920 | ¥178.48 |
100 | ¥5.86510 | ¥586.51 |
250 | ¥5.48288 | ¥1,370.72 |
500 | ¥4.84530 | ¥2,422.65 |
1,000 | ¥4.48982 | ¥4,489.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.48976 | ¥13,469.28 |