XC9148G33DER-G | |
---|---|
DigiKey Part Number | 893-XC9148G33DER-GTR-ND - Tape & Reel (TR) 893-XC9148G33DER-GCT-ND - Cut Tape (CT) 893-XC9148G33DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9148G33DER-G |
Description | IC REG BOOST 3.3V 1.4A 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.4A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35760 | ¥208.94 |
100 | ¥6.86590 | ¥686.59 |
250 | ¥6.41816 | ¥1,604.54 |
500 | ¥5.67172 | ¥2,835.86 |
1,000 | ¥4.47767 | ¥4,477.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.17915 | ¥12,537.45 |
6,000 | ¥3.97020 | ¥23,821.20 |
15,000 | ¥3.82094 | ¥57,314.10 |