XC6221B332MR-G | ||
---|---|---|
DigiKey Part Number | 893-1101-2-ND - Tape & Reel (TR) 893-1101-1-ND - Cut Tape (CT) 893-1101-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC6221B332MR-G | |
Description | IC REG LINEAR 3.3V 200MA SOT25 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | XC6221B332MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62840 | ¥90.71 |
100 | ¥2.90200 | ¥290.20 |
250 | ¥2.69464 | ¥673.66 |
500 | ¥2.28022 | ¥1,140.11 |
1,000 | ¥1.76189 | ¥1,761.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60646 | ¥4,819.38 |
6,000 | ¥1.50283 | ¥9,016.98 |
15,000 | ¥1.39918 | ¥20,987.70 |
30,000 | ¥1.32663 | ¥39,798.90 |