AST1045 | ||
---|---|---|
DigiKey Part Number | 1832-AST1045-ND | |
Manufacturer | ||
Manufacturer Product Number | AST1045 | |
Description | IR THERMAL CAMERA WIRELING | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | AMG8833 Temperature (IR) Sensor Wireling Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Sensor | |
Function | Temperature (IR) | |
Utilized IC / Part | AMG8833 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.58000 | ¥339.58 |