OMNIIR | ||
---|---|---|
DigiKey Part Number | OMNIIR-ND | |
Manufacturer | ||
Manufacturer Product Number | OMNIIR | |
Description | INFRARED CEILING SENSOR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 450 Square Feet Logic Ceiling White, Off | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 24V | |
Coverage | 450 Square Feet | |
Output Type | Logic | |
Mounting Type | Ceiling | |
Color | White, Off | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥616.97000 | ¥616.97 |